The Sumida SCI-B2012-220JJT is a 0805 multi-layer ceramic chip inductor with a core material of ceramic and a type of RF chip. It has an inductance of 0.022uH with a tolerance of 5% and is tested at a frequency of 100M. The maximum DC current is 0.3A and the maximum DC resistance is 0.5 ohms. The minimum quality factor is 15 and the minimum self resonant frequency is 1100M. The inductor is available in a surface mount package with dimensions of 2.2mm in length, 1.2mm in height, and 1.45mm in depth.
Sumida SCI-B2012-220JJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-220JJT to view detailed technical specifications.
No datasheet is available for this part.