The SCI-B2012-270JJB is a surface mount fixed inductor from Sumida with a core material of ceramic and a technology of multi-layer. It has an inductance of 0.027uH with a tolerance of 5% and an inductance test frequency of 100M. The maximum DC current is 0.3A and the maximum DC resistance is 0.55R. The minimum quality factor is 15 and the minimum self resonant frequency is 1100M. It is available in an 0805 case size with a product length of 2.2, height of 1.2, and product depth of 1.45.
Sumida SCI-B2012-270JJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-270JJB to view detailed technical specifications.
No datasheet is available for this part.