The SCI-B2012-270KJL is a 0805 surface mount fixed inductor with a 27uH inductance value and 10% tolerance. It features a multi-layer ceramic core material and a maximum DC current rating of 0.3A. The inductor has a minimum quality factor of 15 and a minimum self-resonant frequency of 1100MHz. It measures 2.2mm in length, 1.45mm in depth, and 1.2mm in height. The inductor is suitable for use in RF applications.
Sumida SCI-B2012-270KJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-270KJL to view detailed technical specifications.
No datasheet is available for this part.