The Sumida SCI-B2012-271JJL is a surface mount fixed inductor with a ceramic core material and multi-layer technology. It has an inductance of 0.27uH with a tolerance of 5% and is tested at a frequency of 50MHz. The inductor can handle a maximum DC current of 0.25A and has a maximum DC resistance of 2.5 ohms. It measures 2.2mm in length, 1.45mm in depth, and 1.2mm in height, with a case size of 0805.
Sumida SCI-B2012-271JJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 300MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-271JJL to view detailed technical specifications.
No datasheet is available for this part.