The Sumida SCI-B2012-271JJT is an 0805 surface mount fixed inductor with a core material of ceramic and a technology of multi-layer. It has an inductance of 0.27uH with a tolerance of 5% and a maximum DC resistance of 2.5 ohms. The inductor is designed for use at a maximum DC current of 0.25A and has a minimum quality factor of 10. The device is tested at a frequency of 50MHz and has a minimum self resonant frequency of 300MHz. It measures 2.2mm in length, 1.45mm in depth, and 1.2mm in height.
Sumida SCI-B2012-271JJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 300MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-271JJT to view detailed technical specifications.
No datasheet is available for this part.