The SCI-B2012-271KJT is a 0.27uH multi-layer ceramic RF chip inductor from Sumida with a 10% tolerance. It has a maximum DC current of 0.25A and a maximum DC resistance of 2.5 ohms. The inductor is tested at a frequency of 50MHz and has a minimum quality factor of 10 and a minimum self resonant frequency of 300MHz. It is available in an 0805 case size with dimensions of 2.2mm length, 1.2mm height, and 1.45mm depth.
Sumida SCI-B2012-271KJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 300MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-271KJT to view detailed technical specifications.
No datasheet is available for this part.