The Sumida SCI-B2012-27NSJL is a surface mount fixed inductor with a core material of ceramic and a technology of multi-layer. It has an inductance of 0.0027uH with a tolerance of 0.3nH, and is tested at a frequency of 100M. The maximum DC current is 0.3A and the maximum DC resistance is 0.1R. The minimum quality factor is 10 and the minimum self resonant frequency is 3600M. It is available in an 0805 case size with a product length of 2.2mm, height of 1.2mm, and product depth of 1.45mm.
Sumida SCI-B2012-27NSJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 3600MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-27NSJL to view detailed technical specifications.
No datasheet is available for this part.