The Sumida SCI-B2012-331KJT is a surface mount, multi-layer ceramic RF chip inductor with a core material of ceramic and an inductance of 0.33uH. It has a tolerance of 10% and a maximum DC current of 0.25A. The inductor's maximum DC resistance is 3 ohms and its minimum quality factor is 10. The Sumida SCI-B2012-331KJT is available in an 0805 case size with a product length of 2.2mm, height of 1.2mm, and product depth of 1.45mm.
Sumida SCI-B2012-331KJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 270MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-331KJT to view detailed technical specifications.
No datasheet is available for this part.