The SCI-B2012-390KJL is a surface mount fixed inductor from Sumida with a core material of ceramic and a type of RF chip. It has an inductance of 0.039uH and a tolerance of 10%. The maximum DC current is 0.3 and the maximum DC resistance is 0.65. The minimum quality factor is 15 and the minimum self resonant frequency is 900M. The inductor is packaged in an 0805 case size with a product length of 2.2, height of 1.2, and product depth of 1.45.
Sumida SCI-B2012-390KJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-390KJL to view detailed technical specifications.
No datasheet is available for this part.