The Sumida SCI-B2012-391KJB is a 0.39uH RF chip inductor with a tolerance of 10%. It features a ceramic core material and a multi-layer technology. The inductor has a maximum DC current of 0.25A and a maximum DC resistance of 3.5 ohms. It is designed for surface mount applications and has a case size of 0805. The inductor operates within a self-resonant frequency of at least 220MHz and has a minimum quality factor of 10.
Sumida SCI-B2012-391KJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-391KJB to view detailed technical specifications.
No datasheet is available for this part.