The Sumida SCI-B2012-391KJL is an 0805 surface mount fixed inductor with a type of RF Chip and multi-layer technology. It features a ceramic core material and a nominal inductance of 0.39uH with a tolerance of 10%. The inductor is tested at a frequency of 50M and has a maximum DC current rating of 0.25A and a maximum DC resistance of 3.5 ohms. The inductor has a minimum quality factor of 10 and a minimum self-resonant frequency of 220M. It measures 2.2mm in length, 1.2mm in height, and 1.45mm in depth.
Sumida SCI-B2012-391KJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-391KJL to view detailed technical specifications.
No datasheet is available for this part.