The SCI-B2012-471JJL is a surface mount fixed inductor from Sumida with a core material of ceramic and a technology of multi-layer. It has an inductance of 0.47uH and a tolerance of 5%. The inductor's maximum DC current is 0.25A and its maximum DC resistance is 4. The minimum quality factor is 10 and the minimum self resonant frequency is 180MHz. The inductor is packaged in an 0805 case size with dimensions of 2.2mm in length, 1.2mm in height, and 1.45mm in product depth.
Sumida SCI-B2012-471JJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-471JJL to view detailed technical specifications.
No datasheet is available for this part.