The SCI-B2012-471KJB is a surface mount fixed inductor from Sumida with a core material of ceramic and a multi-layer technology. It has an inductance of 0.47uH with a tolerance of 10% and a maximum DC current of 0.25A. The inductor's maximum DC resistance is 4 ohms and it has a minimum quality factor of 10. The inductor's self resonant frequency is a minimum of 180MHz. It is available in an 0805 case size with a product length of 2.2mm, height of 1.2mm, and product depth of 1.45mm.
Sumida SCI-B2012-471KJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-471KJB to view detailed technical specifications.
No datasheet is available for this part.