The SCI-B2012-560JJT is a surface mount fixed inductor from Sumida with a core material of ceramic and a technology of multi-layer. It has an inductance of 0.056uH with a tolerance of 5% and a self resonant frequency of 750M. The inductor is designed for use in RF applications and has a maximum DC current of 0.3 and a maximum DC resistance of 0.75. It measures 2.2mm in length, 1.2mm in height, and 1.45mm in depth, and is packaged in an 0805 case size.
Sumida SCI-B2012-560JJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 750MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-560JJT to view detailed technical specifications.
No datasheet is available for this part.