This is a surface mount fixed inductor from Sumida, featuring a ceramic core material and a multi-layer technology. The inductor has an inductance of 0.0056uH with a tolerance of 0.3nH, and is tested at a frequency of 100M. It can handle a maximum DC current of 0.3 and has a maximum DC resistance of 0.23. The inductor has a minimum quality factor of 10 and a minimum self resonant frequency of 2800M. It is available in an 0805 case size with dimensions of 2.2mm length, 1.2mm height, and 1.45mm depth.
Sumida SCI-B2012-56NSJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.23Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-56NSJB to view detailed technical specifications.
No datasheet is available for this part.