The Sumida SCI-B2012-680JJL is a surface mount fixed inductor with a ceramic core and multi-layer technology. It has an inductance of 0.068uH with a tolerance of 5% and a maximum DC current rating of 0.3A. The inductor's maximum DC resistance is 0.8 ohms and it has a minimum quality factor of 15. The device is designed for use in high-frequency applications, with a minimum self-resonant frequency of 700Mhz. The inductor is packaged in an 0805 case size with a product length of 2.2mm, height of 1.2mm, and product depth of 1.45mm.
Sumida SCI-B2012-680JJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-680JJL to view detailed technical specifications.
No datasheet is available for this part.