The Sumida SCI-B2012-82NJJB is an 0805 surface mount fixed inductor with a core material of ceramic and a technology of multi-layer. It has an inductance of 0.0082uH with a tolerance of 5% and is tested at a frequency of 100MHz. The maximum DC current is 0.3A and the maximum DC resistance is 0.28R. The minimum quality factor is 10 and the minimum self resonant frequency is 2200MHz.
Sumida SCI-B2012-82NJJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 2200MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-82NJJB to view detailed technical specifications.
No datasheet is available for this part.