The Sumida SCI-B2012-82NJJT is an 0805 surface mount fixed inductor with a core material of ceramic and a technology of multi-layer. It has an inductance of 0.0082uH with a tolerance of 5% and is tested at a frequency of 100M. The maximum DC current is 0.3A and the maximum DC resistance is 0.28 ohms. The minimum quality factor is 10 and the minimum self resonant frequency is 2200M. The inductor is available in a case size of 0805 with a product length of 2.2mm, height of 1.2mm, and product depth of 1.45mm.
Sumida SCI-B2012-82NJJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 2200MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-82NJJT to view detailed technical specifications.
No datasheet is available for this part.