The Sumida SCI-B2012-82NKJL is a surface mount fixed inductor with a ceramic core material and multi-layer technology. It features an inductance of 0.0082uH and a tolerance of 10%. The inductor has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.28. It is designed for use in high-frequency applications, with an inductance test frequency of 100MHz. The inductor is packaged in an 0805 case size and has a product length of 2.2mm, a height of 1.2mm, and a product depth of 1.45mm.
Sumida SCI-B2012-82NKJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 2200MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-82NKJL to view detailed technical specifications.
No datasheet is available for this part.