Sumida SCPI-X2520B-332NJB technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.21(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 0.6mm |
| Product Depth | 2.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCPI-X2520B-332NJB to view detailed technical specifications.
No datasheet is available for this part.