The SFI-A1608-101MJB is a shielded ferrite RF inductor with a 0.1uH inductance and 20% tolerance. It has a maximum DC current of 0.2A and a maximum DC resistance of 0.25 ohms. The inductor is designed for surface mount applications and has a case size of 0603. It operates over a self-resonant frequency of 240MHz and has a minimum quality factor of 15. The inductor is made with a multi-layer technology and has a core material of ferrite.
Sumida SFI-A1608-101MJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 240MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-101MJB to view detailed technical specifications.
No datasheet is available for this part.