The SFI-A1608-121MJL is a shielded ferrite inductor from Sumida, featuring a multi-layer technology and a core material of ferrite. It has an inductance of 0.12uH with a tolerance of 20% and is tested at a frequency of 25MHz. The inductor is designed to handle a maximum DC current of 0.2A and has a maximum DC resistance of 0.3R. It also boasts a minimum quality factor of 15 and a minimum self-resonant frequency of 205MHz. The inductor is available in a 0603 surface mount package with dimensions of 1.75mm in length, 0.95mm in height, and 0.95mm in depth.
Sumida SFI-A1608-121MJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 205MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-121MJL to view detailed technical specifications.
No datasheet is available for this part.