The Sumida SFI-A1608-151MJB is a shielded ferrite RF inductor with a type of multi-layer technology. It features a core material of ferrite and a protection style of shielded. The inductance is 0.15uH with a tolerance of 20% and an inductance test frequency of 25MHz. The maximum DC current is 0.2A and the maximum DC resistance is 0.35 ohms. The minimum quality factor is 15 and the minimum self resonant frequency is 180MHz. The inductor is available in a 0603 case size with a product length of 1.75mm, height of 0.95mm, and product depth of 0.95mm.
Sumida SFI-A1608-151MJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-151MJB to view detailed technical specifications.
No datasheet is available for this part.