The SFI-A1608-391MJB is a shielded ferrite RF inductor with a type of multi-layer technology. It has a core material of ferrite and a protection style of shielded. The inductance is 0.39uH with a tolerance of 20%. The inductance test frequency is 25MHz. The maximum DC current is 0.15A and the maximum DC resistance is 0.6 ohms. The minimum quality factor is 15 and the minimum self resonant frequency is 110MHz. The inductor is available in a surface mount package with a case size of 0603.
Sumida SFI-A1608-391MJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 110MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-391MJB to view detailed technical specifications.
No datasheet is available for this part.