The SFI-A1608-470KJT is a shielded ferrite inductor with a type of RF inductance. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 0.047uH and a tolerance of 10%. It is designed to operate within a maximum DC current of 0.2A and has a maximum DC resistance of 0.15. The inductor's minimum quality factor is 10 and its minimum self resonant frequency is 260M. It is available in a 0603 case size with a product length of 1.75mm, height of 0.95mm, and product depth of 0.95mm.
Sumida SFI-A1608-470KJT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 260MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-470KJT to view detailed technical specifications.
No datasheet is available for this part.