The Sumida SFI-A1608-470MJT is a shielded ferrite fixed inductor with a type of RF inductors. It has a multi-layer technology and is designed with a core material of ferrite. The inductance is 0.047uH with a tolerance of 20%. The inductor is tested at a frequency of 50M and has a maximum DC current of 0.2. It also has a minimum quality factor of 10 and a minimum self resonant frequency of 260M. The inductor is available in a 0603 case size with a product length of 1.75 and a height of 0.95.
Sumida SFI-A1608-470MJT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.047uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 260MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-470MJT to view detailed technical specifications.
No datasheet is available for this part.