The Sumida SFI-A1608-471KJB is a shielded ferrite RF inductor with a type of multi-layer construction. It features a core material of ferrite and a tolerance of 10%. The inductor has a maximum DC current of 0.15 and a maximum DC resistance of 0.7. It measures 1.75 in length, 0.95 in height, and 0.95 in depth, with a case size of 0603.
Sumida SFI-A1608-471KJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 105MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-471KJB to view detailed technical specifications.
No datasheet is available for this part.