This 0603 shielded ferrite RF inductor from Sumida features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 0.47uH with a tolerance of 10%. It is designed for high-frequency applications and has a minimum quality factor of 15 and a minimum self-resonant frequency of 105MHz. The inductor is rated for a maximum DC current of 0.15A and a maximum DC resistance of 0.7 ohms.
Sumida SFI-A1608-471KJT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 105MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-471KJT to view detailed technical specifications.
No datasheet is available for this part.