The Sumida SFI-A1608-560KJL is a shielded ferrite RF inductor with a type of multi-layer construction. It has a core material of ferrite and a case size of 0603. The inductor has a nominal inductance of 0.056uH and a tolerance of 10%. It is designed for use in high-frequency applications, with a minimum self-resonant frequency of 255MHz and a minimum quality factor of 10. The inductor is rated for a maximum DC current of 0.2A and has a maximum DC resistance of 0.2. It is suitable for surface mount applications.
Sumida SFI-A1608-560KJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 255MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-560KJL to view detailed technical specifications.
No datasheet is available for this part.