The SFI-A1608-560KJT is a shielded ferrite inductor from Sumida, featuring a multi-layer technology and a core material of ferrite. It has an inductance of 0.056uH with a tolerance of 10% and a minimum quality factor of 10. The inductor is designed for surface mount applications and has a case size of 0603. It operates at a maximum DC current of 0.2A and a maximum DC resistance of 0.2R, with a minimum self resonant frequency of 255MHz. The inductor is tested at a frequency of 50MHz.
Sumida SFI-A1608-560KJT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 255MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-560KJT to view detailed technical specifications.
No datasheet is available for this part.