The Sumida SFI-A1608-560MJB is a shielded ferrite inductor with a core material of ferrite and a multi-layer technology. It has a type of RF inductor with a nominal inductance of 0.056uH and a tolerance of 20%. The inductor's maximum DC current is 0.2A and its maximum DC resistance is 0.2 ohms. The inductor is designed for surface mount applications with a case size of 0603 and dimensions of 1.75mm length, 0.95mm height, and 0.95mm depth. It operates over a range of frequencies, with a minimum self-resonant frequency of 255MHz and an inductance test frequency of 50MHz.
Sumida SFI-A1608-560MJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.056uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 255MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-560MJB to view detailed technical specifications.
No datasheet is available for this part.