The Sumida SFI-A1608-561MJB is a shielded ferrite RF inductor with a core material of ferrite and a tolerance of 20%. It has an inductance of 0.56uH and a maximum DC current of 0.15. The inductor is designed for surface mount applications and has a case size of 0603. It operates at a minimum self resonant frequency of 95MHz and a maximum DC resistance of 0.9. The inductor is available in a 0603 package and has a product length of 1.75 and a height of 0.95.
Sumida SFI-A1608-561MJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 95MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-561MJB to view detailed technical specifications.
No datasheet is available for this part.