The SFI-A1608-681MJT is a 0.68uH shielded ferrite RF inductor with a 20% tolerance, suitable for surface mount applications. It has a maximum DC current of 0.15A and a maximum DC resistance of 0.9 ohms. The inductor's self resonant frequency is a minimum of 80MHz and the quality factor is a minimum of 15. The component is available in a 0603 case size with dimensions of 1.75mm in length and 0.95mm in height and depth.
Sumida SFI-A1608-681MJT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-681MJT to view detailed technical specifications.
No datasheet is available for this part.