The Sumida SFI-A1608-821KJT is a shielded ferrite RF inductor with a type of multi-layer technology. It has a core material of ferrite and a protection style of shielded. The inductance is 0.82uH with a tolerance of 10%. The inductor is designed for surface mount applications with a case size of 0603. It has a maximum DC current of 0.1 and a maximum DC resistance of 1.6. The inductor is suitable for use in a wide range of applications including RF circuits.
Sumida SFI-A1608-821KJT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-A1608-821KJT to view detailed technical specifications.
No datasheet is available for this part.