The SFI-B2012-102KJB is a shielded ferrite RF inductor from Sumida with a 1uH inductance and 10% tolerance. It operates at a maximum DC current of 0.1A and has a maximum DC resistance of 0.3 ohms. The inductor has a minimum quality factor of 45 and a minimum self-resonant frequency of 75MHz. It is available in an 0805 case size with a product length of 2.2mm, height of 1.45mm, and product depth of 1.45mm.
Sumida SFI-B2012-102KJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-B2012-102KJB to view detailed technical specifications.
No datasheet is available for this part.