The SFI-B2012-102KJT is a shielded ferrite RF inductor with a type of multi-layer construction. It features a core material of ferrite and a case size of 0805. The inductor has an inductance of 1uH with a tolerance of 10% and is tested at a frequency of 10M. It can handle a maximum DC current of 0.1A with a maximum DC resistance of 0.3R. The inductor has a minimum quality factor of 45 and a minimum self-resonant frequency of 75M. It is suitable for surface mount applications.
Sumida SFI-B2012-102KJT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-B2012-102KJT to view detailed technical specifications.
No datasheet is available for this part.