The Sumida SFI-B2012-102MJL is a shielded ferrite RF inductor with a type of multi-layer construction. It features a core material of ferrite and a protection style of shielded. The inductor has an inductance of 1uH with a tolerance of 20%. It is tested at a frequency of 10M and has a maximum DC current of 0.1. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 75M. It is available in a surface mount package with a case size of 0805.
Sumida SFI-B2012-102MJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-B2012-102MJL to view detailed technical specifications.
No datasheet is available for this part.