The SFI-B2012-102MJT is a shielded ferrite inductor from Sumida, a manufacturer of passive components. This inductor features a multi-layer technology and a core material of ferrite, with a type classification of RF inductors. The device has a nominal inductance of 1uH and a tolerance of 20%. It is designed to operate at a maximum DC current of 0.1A and has a maximum DC resistance of 0.3 ohms. The inductor also has a minimum quality factor of 45 and a minimum self-resonant frequency of 75MHz. The SFI-B2012-102MJT is a surface mount component with a case size of 0805 and dimensions of 2.2mm in length, 1.45mm in height, and 1.45mm in depth.
Sumida SFI-B2012-102MJT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-B2012-102MJT to view detailed technical specifications.
No datasheet is available for this part.