This 0805 shielded ferrite RF inductor from Sumida features a multi-layer construction, with a core material of ferrite and a type of RF inductor. The inductance is rated at 1.5uH with a tolerance of 10%, and the inductance test frequency is 10Mhz. The maximum DC current is 0.1A, and the maximum DC resistance is 0.4R. The minimum quality factor is 45, and the minimum self resonant frequency is 60MHz.
Sumida SFI-B2012-152KJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-B2012-152KJB to view detailed technical specifications.
No datasheet is available for this part.