The SFI-B2012-182KJL is a shielded ferrite inductor from Sumida, featuring a multi-layer technology and a core material of ferrite. It has an inductance of 1.8uH with a tolerance of 10% and an inductance test frequency of 10M. The inductor is designed for surface mount applications and has a case size of 0805, with a product length of 2.2 and a height of 1.45. It can handle a maximum DC current of 0.1A and has a maximum DC resistance of 0.4R. The inductor also has a minimum quality factor of 45 and a minimum self resonant frequency of 55M.
Sumida SFI-B2012-182KJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-B2012-182KJL to view detailed technical specifications.
No datasheet is available for this part.