The Sumida SFI-B2012-182MJT is a shielded ferrite RF inductor with a 1.8uH inductance value and a 20% tolerance. It features a multi-layer technology and a core material of ferrite. The inductor has a maximum DC current rating of 0.1A and a maximum DC resistance of 0.4 ohms. It measures 2.2mm in length, 1.45mm in height, and 1.45mm in depth, with a case size of 0805. The inductor is designed for surface mount applications and is suitable for use in RF applications.
Sumida SFI-B2012-182MJT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-B2012-182MJT to view detailed technical specifications.
No datasheet is available for this part.