The SFI-B2012-222KJB is a shielded ferrite RF inductor from Sumida, featuring a multi-layer technology and a core material of ferrite. It has an inductance of 2.2uH with a tolerance of 10% and a maximum DC current of 0.05A. The inductor's maximum DC resistance is 0.4 ohms and it has a minimum quality factor of 45. It is designed for surface mount applications and has a case size of 0805, a product length of 2.2mm, and a height and product depth of 1.45mm each.
Sumida SFI-B2012-222KJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-B2012-222KJB to view detailed technical specifications.
No datasheet is available for this part.