The Sumida SFI-B2012-272KJB is a shielded ferrite RF inductor with a 2.7uH inductance value and 10% tolerance. It is designed for surface mount applications and has a case size of 0805. The inductor has a maximum DC current rating of 0.05A and a maximum DC resistance of 0.5 ohms. It also features a minimum quality factor of 45 and a minimum self resonant frequency of 45MHz. The inductor is suitable for use in a variety of applications, including RF circuits and filtering applications.
Sumida SFI-B2012-272KJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-B2012-272KJB to view detailed technical specifications.
No datasheet is available for this part.