The SFI-B2012-272KJL is a shielded ferrite RF inductor from Sumida, featuring a multi-layer technology and a core material of ferrite. It has an inductance of 2.7uH with a tolerance of 10%, and is tested at a frequency of 10Mhz. The inductor has a maximum DC current of 0.05A and a maximum DC resistance of 0.5R. It also has a minimum quality factor of 45 and a minimum self resonant frequency of 45Mhz. The inductor is available in an 0805 case size with a product length of 2.2mm, height of 1.45mm, and product depth of 1.45mm.
Sumida SFI-B2012-272KJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-B2012-272KJL to view detailed technical specifications.
No datasheet is available for this part.