The SFI-B2012-332MJL is a shielded ferrite RF inductor from Sumida with a 3.3 microhenry inductance and 20% tolerance. It operates at a test frequency of 10 MHz and has a maximum DC current of 0.05 amps. The inductor has a maximum DC resistance of 0.5 ohms and a minimum quality factor of 45. It is available in an 0805 surface mount package with dimensions of 2.2mm length, 1.45mm height, and 1.45mm depth.
Sumida SFI-B2012-332MJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-B2012-332MJL to view detailed technical specifications.
No datasheet is available for this part.