The Sumida SFI-B2012-472KJB is a ferrite shielded RF inductor with a type of multi-layer technology. It has a core material of ferrite and a protection style of shielded. The inductance is 4.7uH with a tolerance of 10%. The inductor is tested at a frequency of 10M and has a maximum DC current of 0.05. It has a minimum quality factor of 45 and a minimum self resonant frequency of 35M. The inductor is available in a surface mount package with a case size of 0805.
Sumida SFI-B2012-472KJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-B2012-472KJB to view detailed technical specifications.
No datasheet is available for this part.