The Sumida SFI-B2012-472MJL is a shielded ferrite RF inductor with a 4.7uH inductance value and 20% tolerance. It features a multi-layer technology and is constructed with a ferrite core material. The inductor has a maximum DC current rating of 0.05A and a maximum DC resistance of 1.4 ohms. It is available in an 0805 case size with a product length of 2.2mm and a height of 1.45mm.
Sumida SFI-B2012-472MJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-B2012-472MJL to view detailed technical specifications.
No datasheet is available for this part.