The Sumida SFI-B3216-182KJB is a shielded ferrite inductor with a 1.8uH inductance and 10% tolerance. It has a maximum DC current of 0.05A and a maximum DC resistance of 0.5 ohms. The inductor is designed for surface mount applications and has a case size of 1206. It operates within a temperature range of -40°C to 85°C.
Sumida SFI-B3216-182KJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-B3216-182KJB to view detailed technical specifications.
No datasheet is available for this part.