The Sumida SFI-B3216-222KJT is a shielded ferrite RF inductor with a 2.2uH inductance value and 10% tolerance. It features a multi-layer technology and a core material of ferrite. The inductor has a maximum DC current rating of 0.05A and a maximum DC resistance of 0.6 ohms. It measures 3.4mm in length, 1.5mm in height, and 1.8mm in depth, with a case size of 1206. The inductor is designed for surface mount applications.
Sumida SFI-B3216-222KJT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-B3216-222KJT to view detailed technical specifications.
No datasheet is available for this part.