Sumida SHB-4T3216A-601JB technical specifications.
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 4 |
| Manufacturer Series | SHB-4-3216 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida SHB-4T3216A-601JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.